PDP SEO Portlet

SFH 235 FA

Photodiode PIN Chip 900nm 0.63A/W Sensitivity 2-Pin T-1 3/4 T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 235 FA
Secondary Manufacturer Part#: Q62702P0273
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Especially suitable for applications of 880 nm
  • Short switching time (typ. 20 ns)
  • 5 mm LED plastic package
  • Also available on tape and reel

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
30 nA
20 ns
15 to 250 ns
20 ns
15 to 250 ns
Through Hole
-40 to 100 °C
2T-1 3/4
0.63 A/W
Si
2
5.1 x 3.1 x 7.2 mm
T-1 3/4
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  394.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29197
2+
$0.28948
4+
$0.28536
8+
$0.28124
16+
$0.27712