SFH 2270R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 2270R
Secondary Manufacturer Part#: Q65110A9911
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Black Epoxy | ||
| 260 °C | ||
| 0.15 nA | ||
| 20 us | ||
| 20 us | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 3.4(Max) x 3(Max) x 2(Max) mm | ||
| 2 V | ||
| SMD | ||
| Chip | ||
| 560 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541491050 |
| Schedule B: | 8541491050 |