SFH 2201 A01
Photodiode Chip 950nm 0.45A/W 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 2201 A01
Secondary Manufacturer Part#: Q65113A3135
- RoHS 10 Compliant
- Tariff Charges
Silicon PIN Photodiode with Enhanced Blue Sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 °C | ||
| 25 nA | ||
| 1.2 us | ||
| 1.6 us | ||
| Surface Mount | ||
| 2 | ||
| 1.2 V | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 0.45 A/W | ||
| Si | ||
| 2 | ||
| 5.09 x 4 x 0.85 mm | ||
| 16 V | ||
| SFH 2201 A01 | ||
| SMD | ||
| Chip | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | null |
| HTSN: | 9405504000 |
| Schedule B: | 9405500000 |