PDP SEO Portlet

SFH 2704AH

Photodiode PIN 920nm 2-Pin Surface Mount

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 2704AH
Secondary Manufacturer Part#: Q65115A2198
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clear Epoxy
15 nA
80 ns
70 ns
Surface Mount
-40 to 85 °C
2SMD
Si
2
2 x 1.8 x 0.6 mm
6 V
SMD
PIN
920 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35442
6000+
$0.35263
12000+
$0.35084
24000+
$0.34905
48000+
$0.34726