PDP SEO Portlet

PLT5 520EB_P

Laser Diode EEL 520nm 20mW 3-Pin TO-56 Tray

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: PLT5 520EB_P
Secondary Manufacturer Part#: Q65113A4961
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Green Laser Diode in TO56 Package

Technical Attributes

Find Similar Parts

Description Value
8 °
22 °
260 °C
78 mA
20 mW
45 mA
Through Hole
5.4 V
-20 to 60 °C
3TO-56
3
Single
5.6 x 3.5 mm
2 V
TO-56
EEL
520 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$8.36253
400+
$8.3203
800+
$8.27806
1600+
$7.75418
3200+
$7.71441