PLT5 488-C1C6
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Laser Diodes
Avnet Manufacturer Part #: PLT5 488-C1C6
Secondary Manufacturer Part#: Q65112A6302
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ° | ||
| 23 ° | ||
| Matte Tin | ||
| 260 °C | ||
| 100 mA | ||
| 60 mW | ||
| 40 mA | ||
| Through Hole | ||
| 2.7, 5.5 | ||
| -20 to 60 °C | ||
| 3TO-56 | ||
| 5 V | ||
| 3 | ||
| Single | ||
| 5.6 x 3.5 mm | ||
| TO-56 | ||
| CW-LD | ||
| 488 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |