PDP SEO Portlet

PLT3 520D

Laser Diode EEL 520nm 110mW 3-Pin TO-38 Tray

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: PLT3 520D
Secondary Manufacturer Part#: Q65112A6822
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Green Laser Diode in TO38 ICut PackageOptical output power (continuous wave): 110 mW (Tcase=25°C)

Technical Attributes

Find Similar Parts

Description Value
7.5 °
22.5 °
260 °C
260 mA
110 mW
80 mA
Through Hole
6.1 V
-10 to 60 °C
3TO-38
3
Single
3.8 x 3.2 x 3.15 mm
2 V
TO-38
EEL
520 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$25.20554
400+
$23.84308
800+
$23.21563
1200+
$22.62036
1600+
$22.05485