PDP SEO Portlet

PLT3 450GB

Laser Diode Single Mode-LD 450nm 110mW 3-Pin TO-38 Tray

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: PLT3 450GB
Secondary Manufacturer Part#: Q65113A4975
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Blue Laser Diode in TO38 ICut Package

Technical Attributes

Find Similar Parts

Description Value
8.4 °
21.5 °
260 °C
120 mA
110 mW
30 mA
Through Hole
5.2 V
-20 to 70 °C
3TO-38
3
Single
3.8 x 3.2 x 3.15 mm
2 V
Commercial
PLT3
TO-38
Single Mode-LD
450 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$21.23064
400+
$20.08304
800+
$19.55454
1200+
$19.05314
1600+
$18.57681