ODT2020UX3.A3-MM-MM-1-C
LED Single Chip True Green 543nm 375mA DIE
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ODT2020UX3.A3-MM-MM-1-C
Secondary Manufacturer Part#: Q65112A4520
- RoHS 10 Compliant
- Tariff Charges
ODT2020UX3.A3-MM-MM-1-C-543 is a single chip LED. It is certified by ESD: 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2).
- True green colour
- Polarity: p-side up, chip technology: UX:3
- Chip size is 20mil x 20mil
- Operating temperature range from -40°C to 125°C
- Forward current is 375mA maximum (TJ = 25°C)
- Not designed for reverse operation
- Dominant wavelength is 543nm maximum (IF = 140mA)
- Forward voltage is 2.8V typical (IF = 140mA)
- Metallization frontside/backside die bonding
- Gold adhesive bonding
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| True Green | ||
| 543 nm | ||
| Gold | ||
| 375 mA | ||
| 3.2 V | ||
| Adhesive Mount | ||
| Top Mount | ||
| -40 to 125 °C | ||
| 13.1 x 13.1 x 2.94 mm | ||
| Extended Industrial | ||
| ODT2020UX3.A3 | ||
| DIE | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |