PDP SEO Portlet

MIRA220-2QC1WP 500U FT SE

Image Sensor, 2.79µm x 2.79µm, 90, RGB, CSP

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: MIRA220-2QC1WP 500U FT SE
Secondary Manufacturer Part#: Q65113A5997
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIRA220-2QC1WP 500U FT SE is a 2.2 MP NIR-enhanced global shutter image sensor with a small 2.79µm pixel size. It has excellent low light sensitivity made possible by state-of-the-art stacked BSI technology. With an effective resolution of 1600 × 1400 and a maximum bit depth of 12 bits, the sensor supports on-chip operations like external triggering, windowing, and horizontal or vertical mirroring. The maximum frame rate is 90 fps at full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy sensor configuration. The application includes mobile facial authentication, active stereo vision, smart home appliances, QR readers, automatic identification and data capture (AIDC), AR/VR, structured light vision, drones, smart wearable devices, and SLAM for robotics.

  • RGB type, plain glass, protective film
  • Compact size with high resolution and bit depth
  • High speed applications - 90fps global shutter with CDS
  • Use in low light conditions - high sensitivity
  • Compact size - small die size achieved via state-of-the-art stacked BSI technology
  • Class leading QE at 940nm combined with high sensitivity, industry leading PLS at 940nm
  • On chip noise reduction - digital CDS and row noise correction
  • On chip defect pixel detection and correction, on chip image statistics generation
  • Extended battery operation - low power consumption
  • CSP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$28.04015
1000+
$27.89853
2000+
$27.75691
3000+
$27.6153
4000+
$27.47368