PDP SEO Portlet

MIRA050-1QM1WB FT SE

Image Sensor Monochrome CMOS 576x768Pixels CSP Tray

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: MIRA050-1QM1WB FT SE
Secondary Manufacturer Part#: Q65113A5422
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIRA050-1QM1WB FT SE is a 1/7” compact 0.5 MP NIR-enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. The sensor has a small 2.79 µm pixel size with high sensitivity made possible by state-of-the-art BSI technology. Sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira050 is well suited for 2D and 3D applications, which include active stereo vision, structured light vision, and AR/VR. High sensitivity in NIR enables increased measurement range and allows overall system power consumption optimization which is key for battery-powered consumer and industrial applications. Application includes facial authentication for mobile devices and points of payments, active stereo and structured light vision (robotics and other applications), eye, head, hand, and environment tracking for AR/VR.

  • Programming of window coordinates, timing parameters, exposure time, mirror, flipping, cropping
  • High sensitivity and NIR enhanced pixel
  • Context switching, two register contexts for on the fly configuration changes
  • On-chip processing
  • Smart powering of on-chip blocks wrt frame rate and exposure time resulting in extended battery life
  • On-chip temperature sensor, accurate temperature reading on junction temperature
  • Illumination synchronization trigger, accurate timing between illumination and actual exposure
  • 576 (H) x 768 (V) CSP, 600 (H) x 800 (V) bare die active pixels
  • Pixel is 2.79µm × 2.79µm, optical format is 1/7”, digital gain is 1x ? 16x step: 1/16x
  • CSP package

Technical Attributes

Find Similar Parts

Description Value
120
Monochrome
2.79 x 2.79
Mira050

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $: