PDP SEO Portlet

LZ7-04M2PD-0000

Chip Red/Green/Blue/Amber/Cyan/Lime 623nm/520nm/451nm/590nm/500nm 2500mA/2500mA/2000mA/1000mA/3000mA 24-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LZ7-04M2PD-0000
Secondary Manufacturer Part#: Q65113A6852
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue|Amber|Cyan|Lime
623|520|451|590|500 nm
Matte Tin
190|340|97|182|135|1240 lm
260 °C
2500|2500|2000|1000|3000 mA
2.8|4.1|3.4|3.8|4|6.8 V
Surface Mount
Top Mount
MSL 1 - Unlimited
-40 to 125 °C
24CSMD
24
7 x 7 x 0.74 mm
Extended Industrial
CSMD
Chip LED
114 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$13.302
1000+
$12.81731
2000+
$12.25184
3000+
$11.94375
4000+
$11.8825