PDP SEO Portlet

LZ4-40R108-0000

Star LED Module 623nm 4 LEDs Screw Mount Tray

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: LZ4-40R108-0000
Secondary Manufacturer Part#: Q65113A3030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LZ4 Emitter on 1-Channel Star MCPCBFor emitter specification, please refer to the emitter datasheet LZ4-00R108.

Technical Attributes

Find Similar Parts

Description Value
Red
623 nm
Gold
5.6 x 2.8 mm
Dome
700 lm
260 °C
1000 mA
11.6 V
Screw Mount
1
4
-40 to 125 °C
19.9 x 5.4 mm
Extended Industrial
LZ4
Star LED Module
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:240  Mult:80  
USD $:
240+
$8.6427
400+
$8.59905
640+
$8.5554
1200+
$8.2875
2400+
$8.245