LZ4-00R708-0000
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: LZ4-00R708-0000
Secondary Manufacturer Part#: Q65113A1756
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 250 °C | ||
| 1 A | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 9SMD | ||
| 14.8 V | ||
| 940 nm | ||
| 9 | ||
| 7 x 7 x 3.75 mm | ||
| 5.25 W | ||
| Extended Industrial | ||
| LZ4-00R708 | ||
| SMD | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |