LZ4-00R308-0000
LED Single Chip Far Red 1A 9-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LZ4-00R308-0000
Secondary Manufacturer Part#: Q65113A1759
- RoHS 10 Compliant
- Tariff Charges
Industry's most robust high power ceramic package with glass lens for high performance over life.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Far Red | ||
| Thinfilm | ||
| Dome | ||
| 260 °C | ||
| 1 A | ||
| 11.84 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 to 125 °C | ||
| 9SMD | ||
| 8.8 V | ||
| 730 nm | ||
| 9 | ||
| 7 x 7 x 3.7 mm | ||
| 2.7 W | ||
| Extended Industrial | ||
| LZ4-00R308 | ||
| SMD | ||
| Chip LED | ||
| 100 ° | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |