LZ1-00UBN0-00U4
UV Emitter, 390nm, UV-A, 3.7V, 700mA, 1.45W, 35°, UX3, Top View SMD, 4.4mm x 4.4mm
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LZ1-00UBN0-00U4
Secondary Manufacturer Part#: Q65113A4143
- RoHS 10 Compliant
- Tariff Charges
Industry's most robust high power ceramic package with glass lens for high performance over life.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Violet | ||
| Silver | ||
| 3.61 x 1.6 mm | ||
| Dome | ||
| 2000 mW | ||
| 700 mA | ||
| 4.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| 1 | ||
| -30 to 100 °C | ||
| 4CSMD | ||
| 390 nm | ||
| 4 | ||
| 4.4 x 4.4 x 2.65 mm | ||
| LZ1-00UBN0 | ||
| CSMD | ||
| Chip LED | ||
| 70 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |