PDP SEO Portlet

LZ1-00CW02-0055

LED Chip Cool White 5500K 1200mA 5-Pin CSMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LZ1-00CW02-0055
Secondary Manufacturer Part#: Q65113A1992
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Industry's most robust high power ceramic package with glass lens for high performance over life.

Technical Attributes

Find Similar Parts

Description Value
Cool White
75
5500 K
229 lm
260 °C
1200 mA
3.8 V
3.2 W
Surface Mount
Top Mount
MSL 1 - Unlimited
-40 to 150 °C
5CSMD
5
4.4 x 4.4 x 2.4 mm
LZ1-00CW02
CSMD
Chip LED
95 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$2.25027
2000+
$2.1227
4000+
$2.0972
8000+
$2.0865
16000+
$2.0758