PDP SEO Portlet

LY Y8SF-U1V2-36

LED Uni-Color Yellow 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY Y8SF-U1V2-36
Secondary Manufacturer Part#: Q65110A8977
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Package: white SMT Package, colorless clear silicone resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: (typ.) 120° Color: yellow (590 nm Optical efficiency (typ.): 53 lm/W (yellow) ESD-withstand voltage: 2 kV acc. to JESD22-A114-F

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 100 °C
2.3 x 1.3 x 0.7 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: