PDP SEO Portlet

LY Y876-Q2T1-26-Z

LED Single Chip Yellow 595nm 30mA 2-Pin 3010T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY Y876-Q2T1-26-Z
Secondary Manufacturer Part#: Q65110A2415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro SIDELED is a SMT LED with side emission. Due to its low package height it is ideal for applications in limited space environments.

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV : 120°
  • Color: yellow (587 nm)
  • Optical efficiency (typ.): 9 lm/W (yellow)
  • Corrosion Robustness: Improved corrosio

Technical Attributes

Find Similar Parts

Description Value
Yellow
595 nm
355 mcd
Matte Tin
InGaAlP
1.7x0.7x0.6 mm
Rectangular
0.95 lm
260
30 mA
2.4 V
Surface Mount
Right Angle
MSL 2 - 1 year
-40 to 100 °C
2SMT
591 nm
2
2.3 x 1.3 x 1.2 mm mm
12 V
Automotive
LY Y876
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06145
18000+
$0.06113
30000+
$0.06082
60000+
$0.06051
120000+
$0.06019