PDP SEO Portlet

LY T68F-V1AA-46-1-Z

LED Uni-Color Yellow 597nm 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T68F-V1AA-46-1-Z
Secondary Manufacturer Part#: Q65110A7322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

First SMT LED with integrated reflector. With our great experience on SMT LED we are able to offer a high quality product for all kind of applications.

Package: white PLCC-2 package, colorless resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
Color: yellow (590 nm)
Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.4x2.4x0.9 mm
3.7 lm
260
50 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
597 nm
2
3.4 x 3 x 2.1 mm
12 V
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.071
28000+
$0.07064
56000+
$0.07029
112000+
$0.06994
224000+
$0.06958