PDP SEO Portlet

LY T68F-U1V2-46-1

LED Uni-Color Yellow 597nm 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T68F-U1V2-46-1
Secondary Manufacturer Part#: Q65110A7323
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

First SMT LED with integrated reflector. With our great experience on SMT LED we are able to offer a high quality product for all kind of applications.

Package: white PLCC-2 package, colorless resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120° (Lambertian Emitter)
Color: yellow (590 nm)
Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.05974
28000+
$0.05766
56000+
$0.05568
112000+
$0.05358
224000+
$0.05178