LY T68F-T2V2-35-1-Z
LED Single Chip Yellow 592nm 50mA 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T68F-T2V2-35-1-Z
Secondary Manufacturer Part#: Q65110A7796
- RoHS 10 Compliant
- Tariff Charges
First SMT LED with integrated reflector. With our great experience on SMT LED we are able to offer a high quality product for all kind of applications.
• Package: white PLCC-2 package, colorless resin
• Technology: InGaAlP Thinfilm
• Viewing angle at 50 % IV: 120° (Lambertian Emitter)
• Color: yellow (590 nm)
• Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 592 nm | ||
| 1120 mcd | ||
| Matte Tin | ||
| Thinfilm | ||
| 2.4x2.4x0.9 mm | ||
| 3.03 lm | ||
| 260 | ||
| 50 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 to 100 °C | ||
| 2PLCC | ||
| 597 nm | ||
| 2 | ||
| 3.4 x 3 x 2.1 mm | ||
| 12 V | ||
| Extended Industrial | ||
| LY T68F | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |