PDP SEO Portlet

LY T67K-J2M1-26-Z

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T67K-J2M1-26-Z
Secondary Manufacturer Part#: Q65110A2061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
595 nm
22.4 mcd
Matte Tin
InGaAlP
2.4x2.4x0.9 mm
0.0606 lm
260
20 mA
2.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
591 nm
2
3.4 x 3 x 2.1 mm mm
12 V
Automotive
LY T67K
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.03431
4000+
$0.03379
8000+
$0.03328
16000+
$0.03276
32000+
$0.02985