LY T676-S1S2-45-0-20-R18-Z
LED Single Chip Yellow 592nm 30mA 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T676-S1S2-45-0-20-R18-Z
Secondary Manufacturer Part#: Q65111A5298
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 592 nm | ||
| 280 mcd | ||
| InGaAlP | ||
| 2.4 x 0.9(Max) mm | ||
| 0.76 lm | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 to 100 °C | ||
| 2PLCC | ||
| 588 nm | ||
| 2 | ||
| 3.4 x 3 x 2.1 mm | ||
| 12 V | ||
| Automotive | ||
| LY T676 | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |