PDP SEO Portlet

LY T676-R1S2-26-Z

LED Single Chip Yellow 595nm 30mA 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T676-R1S2-26-Z
Secondary Manufacturer Part#: Q65110A2154
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
595 nm
280 mcd
Matte Tin
InGaAlP
0.6 lm
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
3.4 x 3 x 2.1 mm mm
Automotive
LY T676
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: