PDP SEO Portlet

LY T66F-BABB-4D-1

LED Uni-Color Yellow 2.5lm 597nm Chip LED 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T66F-BABB-4D-1
Secondary Manufacturer Part#: Q65111A3784
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED Black is especially designed for variable message signs (VMS) and price changers. The black package offers premium contrast for display panels.

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.6(Max) x 2.4(Max) mm
250
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
597 nm
2
3.4(Max) x 3(Max) x 3.5(Max)
12 V
Extended Industrial
PLCC
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.12544
12000+
$0.1248
24000+
$0.12416
48000+
$0.12352
96000+
$0.12288