PDP SEO Portlet

LY R976-PS-36

LED Single Chip Yellow 594.5nm 25mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY R976-PS-36
Secondary Manufacturer Part#: Q62702P5177
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SMT package 0805, colorless diffused resin, 2 mm x 1.25 mm x 0.8 mm
  • Technology: InGaAlP
  • Viewing angle at 50 % IV: 160°
  • Color: yellow (588 nm)
  • Optical efficiency (typ.): 11 lm/W (yellow)
  • ESD - withstand voltage: up to 2 kV acc. to JESD22-A114-F

Technical Attributes

Find Similar Parts

Description Value
Yellow
594.5 nm
280 mcd
Matte Tin
InGaAlP
1.4x1.35x0.5 mm
Rectangular
0.72 lm
260
25 mA
2.5 V
Surface Mount
Top Mount
MSL 2 - 1 year
-30 to 85 to 85 °C
2SMD
591 nm
2
2 x 1.3 x 0.8 mm
12 V
Industrial
LY R976
SMD
Chip LED
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:32000  Mult:16000  
USD $:
32000+
$0.0252
64000+
$0.02482
128000+
$0.02454
256000+
$0.02442
512000+
$0.02429