LY Q396-P1Q2-36
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY Q396-P1Q2-36
Secondary Manufacturer Part#: Q65111A3365
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 589 nm | ||
| InGaAlP | ||
| Rectangular | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 0.8 x 0.8 | ||
| SMD | ||
| Uni-Color | ||
| 150, 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |