LY P47F-U2AB-36-1-Z
LED Uni-Color Yellow 597nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY P47F-U2AB-36-1-Z
Secondary Manufacturer Part#: Q65110A4860
- RoHS 10 Compliant
- Tariff Charges
Package: white SMT Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: 120° (Lambertian Emitter Color: amber (617 nm) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 3.54 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 1.9 x 1.9 x 0.88 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |