PDP SEO Portlet

LY M67F-T2V2-36-Z

LED Uni-Color Yellow 597nm 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY M67F-T2V2-36-Z
Secondary Manufacturer Part#: Q65110A8980
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: SMD epoxy package
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: yellow (590 nm)
  • ESD - withstand voltage: 2 kV acc. To JESD22-A114-F
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: