PDP SEO Portlet

LY M676-S1T1-4-0-20-R33-Z

LED Single Chip Yellow 589nm 30mA 2-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY M676-S1T1-4-0-20-R33-Z
Secondary Manufacturer Part#: Q65111A0430
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV : 120° (Lambertian Emitter)
  • Color: yellow (587 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
355 mcd
Matte Tin
InGaAlP
1.5 x 1 x 0.8(Max) mm
Rectangular
0.95 lm
260 °C
30 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
591 nm
2
2.1(Max) x 1.5(Max) x 1.25(Max) mm
12 V
Extended Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  108000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:24000  Mult:12000  
USD $:
24000+
$0.06299
48000+
$0.0608
96000+
$0.05871
192000+
$0.0565
384000+
$0.05459