LY M676-Q2S1-26-Z
LED Uni-Color Yellow 591nm 2-Pin SMT T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY M676-Q2S1-26-Z
Secondary Manufacturer Part#: Q65110A1898
- RoHS 10 Compliant
- Tariff Charges
- Package: white SMT package, colorless clear resin
- Feature of the device: small package for applications where small space is required
- Color: yellow (587 nm)
- Viewing angle at 50 % IV: 120
- Technology: InGaAlP
- Assembly methods: suitable for all SMT assembly methods
- Product complies to MSL Level 2 acc. to JEDEC J-STD-020D.01
- Packing unit: 8 mm tape with 3000 pcs. on ø 180 mm reel
- ESD - withstand voltage: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 587 nm | ||
| Matte Tin | ||
| AlGaInP | ||
| 1.5x1x0.71 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 591 nm | ||
| 2 | ||
| 2.1 x 1.5 x 1.25 mm | ||
| 12 V | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |