LY L29K-J1K2-26-Z
LED Single Chip Yellow 595nm 20mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The innovative SMARTLED 0603 joins the successful family of TOPLED. Invested with the same high quality, its unique features are due to set new standards in product development and design, opening up new applications on a new scale.
- Package: SMT package 0603, colorless diffused resin
- Technology: InGaAlP
- Viewing angle at 50 % IV: 160°
- Color: yellow (587 nm)
- Optical efficiency (typ.): 6 lm/W (yellow)
- ESD - withstand voltage: 2 kV acc. To JESD22-A114-F
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 595 nm | ||
| 11.2 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.3x0.8x0.525 mm | ||
| Rectangular | ||
| 0.0404 lm | ||
| 260 | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 to 100 °C | ||
| 2SMD | ||
| 591 nm | ||
| 2 | ||
| 1.7 x 0.8 x 0.65 mm | ||
| 12 V | ||
| Automotive | ||
| LY L29K | ||
| SMD | ||
| Chip LED | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |