PDP SEO Portlet

LY H9PP-HZJZ-46-1-350-Z

LED Uni-Color Yellow 71lm 597nm Chip LED 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY H9PP-HZJZ-46-1-350-Z
Secondary Manufacturer Part#: Q65111A4301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

OSLON Black Flat is a new small size high-flux LED for slim designs. The black Package stands for high stability.

Package: SMD epoxy Package Technology: InGaAlP Thinfilm Viewing angle at 50 % IV : 120° Color: yellow (590 nm) ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: