PDP SEO Portlet

LY H9GP-HZKX-36-1-Z

LED Uni-Color Yellow 82lm 597nm Chip LED 3-Pin SMD T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY H9GP-HZKX-36-1-Z
Secondary Manufacturer Part#: Q65111A1708
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Brightness LED, OSLON Black Series, Yellow, 590 nm, 90 °, 58 lm, 1 A

  • package: SMD epoxy package with silicon lens
  • Typical Luminous Flux: 115 lm (yellow) at 1 A
  • Feature of the device: small size high-flux LED for slim designs; high robustness
  • Wavelength: 590 nm (yellow)
  • viewing angle: 90°
  • technology: Thinfilm InGaAlP
  • optical efficiency: 66 lm/W (yellow) at 100 mA
  • Grouping parameter: luminous flux, wavelength
  • Soldering methods: reflow soldering
  • Preconditioning: acc. to JEDEC Level 2
  • Taping: 8 mm tape with 600/reel, ø180 mm
  • ESD-withstand voltage: up to 8 kV acc. to JESD22-A114-D
  • Superior Corrosion Robustness:

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: