LY G6SP-CADB-36-1-Z
LED Uni-Color Yellow 19.1lm 593nm Chip LED 6-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY G6SP-CADB-36-1-Z
Secondary Manufacturer Part#: Q65110A4721
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 6SMD | ||
| 593 nm | ||
| 6 | ||
| 3.5(Max) x 3.2(Max) x 2.1(Max) | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |