LY E6SF-ABCA-36-3B5A-50
LED Single Chip Yellow 590nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E6SF-ABCA-36-3B5A-50
Secondary Manufacturer Part#: Q65112A2091
- RoHS 10 Compliant
- Tariff Charges
PowerTOPLED, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
- Package: white PLCC-4 package, colorless clear silicone resin
- Technology: InGaAlP Thinfilm
- Viewing angle at 50 % IV : 120° (Lambertian Emitter)
- Color: yellow (590 nm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 3550 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.4 x 0.9(Max) mm | ||
| Circular | ||
| 9.53 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 597 nm | ||
| 4 | ||
| 3(Max) x 3.4(Max) x 2(Max) mm | ||
| 12 V | ||
| Extended Industrial | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |