PDP SEO Portlet

LY E6SF-AABA-46-1-Z

LED Uni-Color Yellow 597nm 4-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E6SF-AABA-46-1-Z
Secondary Manufacturer Part#: Q65110A6209
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PowerTOPLED, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.

  • Package: white PLCC-4 package, colorless clear silicone resin
  • Technology: InGaAlP Thinfilm
  • Viewing angle at 50 % IV : 120° (Lambertian Emitter)
  • Color: yellow (590 nm)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4.98 lm
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
3 x 3.4 x 2.1 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.11
16000+
$0.10945
32000+
$0.1089
64000+
$0.10835
128000+
$0.1078