PDP SEO Portlet

LY E65F-DAEB-46-1-Z

LED Uni-Color Yellow 597nm 4-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E65F-DAEB-46-1-Z
Secondary Manufacturer Part#: Q65111A1412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Package: white PLCC-4 Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV : 60° (horizontal); 60° (vertical) Color: yellow (590 nm) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
8.95 lm
Surface Mount
-40 to 100 °C
3 x 3.4 x 3.5 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.13314
16000+
$0.13246
32000+
$0.13178
64000+
$0.1311
128000+
$0.13043