LY E63F-FBGA-56-3B4A-XX
LED Single Chip Yellow 595nm 70mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E63F-FBGA-56-3B4A-XX
Secondary Manufacturer Part#: Q65112A6955
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 595 nm | ||
| Thinfilm | ||
| Dome | ||
| 9.49 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.35 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 597 nm | ||
| 4 | ||
| 3.4 x 3 x 2 mm | ||
| 12 V | ||
| Automotive | ||
| LY E63F | ||
| PLCC | ||
| Chip LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |