LY CN5M-FAGA-36-1-Z
LED Uni-Color Yellow 594nm 3-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY CN5M-FAGA-36-1-Z
Secondary Manufacturer Part#: Q65110A8680
- RoHS 10 Compliant
- Tariff Charges
Package: SMD ceramic Package with silicone resin with lens Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: (typ.) 60° Color: yellow (590 nm) Optical efficiency (typ.): 44 lm/W (yellow) ESD - withstand voltage: 2 kV acc. to JESD22-A114-F Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 28 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 3.1 x 3.1 x 2.55 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |