LY A67F-V2AB-45-Z
LED Single Chip Yellow 592nm 50mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY A67F-V2AB-45-Z
Secondary Manufacturer Part#: Q65110A6950
- RoHS 10 Compliant
- Tariff Charges
- Package: white SMT package, colorless clear resin
- Technology: InGaAlP Thinfilm
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: yellow (590 nm)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 2.4x2.4x0.95 mm | ||
| 4.8 lm | ||
| 260 | ||
| 50 mA | ||
| 2.55 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 597 nm | ||
| 2 | ||
| 4.2 x 3.8 x 4.2 mm | ||
| 12 V | ||
| SMT | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |