LY A67F-U2AB-36-Z
LED Uni-Color Yellow 597nm 2-Pin SMT T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY A67F-U2AB-36-Z
Secondary Manufacturer Part#: Q65110A4722
- RoHS 10 Compliant
- Tariff Charges
Package: white SMT Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: 120° (Lambertian Emitter) Color: yellow (590 nm) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 3.54 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4.2 x 3.8 x 4.2 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |