PDP SEO Portlet

LW Y1SG-BFOO-EKFM-1

LED, InGaN on Sapphire, White, SMD, 20 mA, 3.3 V, 1.6 cd

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW Y1SG-BFOO-EKFM-1
Secondary Manufacturer Part#: Q65111A8461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LW Y1SG-BFOO-EKFM-1 is a Micro SIDELED® 2808 SMT white LED with side emission. Due to its low package height, it is ideal for applications in limited space environments. Typical applications include access control & security, appliances & tools, factory automation, home & building automation, material processing, projection & display and robotics.

  • Luminous intensity of ≥ 1600mcd(IF = 20mA)
  • White SMT package, coloured diffused silicone resin
  • InGaN on sapphire chip technology
  • 120° (Lambertian emitter) typical radiation
  • Cx = 0.30, Cy = 0.28 acc. to CIE 1931 (white colour)
  • 45lm/W optical efficacy
  • Corrosion robustness class 1B
  • 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)

Technical Attributes

Find Similar Parts

Description Value
White
1800 mcd
InGaN
5.1 lm
260 °C
30 mA
3.6 V
Surface Mount
Right Angle
MSL 4 - 72 hours
-40 to 85 °C
2SMD
2
2.55 x 1.3 x 0.9 mm
Industrial
LW Y1SG
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.119
4000+
$0.11722
8000+
$0.11543
12000+
$0.11364
16000+
$0.10416