PDP SEO Portlet

LW TWTG.BB-BXCX-2B2C-1

LED Uni-Color White 9.2lm x=0.32/y=0.33 Chip LED 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW TWTG.BB-BXCX-2B2C-1
Secondary Manufacturer Part#: Q65111A6973
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

Package: white PLCC-2 Package,black surface, colored diffused resin Technology: ThinGaN (UX:3) Viewing angle at 50 % IV: 110° (Lambertian Emitter) Color: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white) ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
White
x=0.32/y=0.33 K
3300(Max) mcd
Tin
InGaN
2.4 x 0.8 mm
Circular
9.2 lm
260
30 mA
3.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
2
3.2 x 2.8 x 1.83
5.3 V
Extended Industrial
PLCC
Uni-Color
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.1199
16000+
$0.1193
32000+
$0.1187
64000+
$0.1181
128000+
$0.1175