LW TWTG.BB-BXCX-2B12C3-Z486
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW TWTG.BB-BXCX-2B12C3-Z486
Secondary Manufacturer Part#: Q65112A5797
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3300 mcd | ||
| Tin | ||
| InGaN | ||
| 2.4 x 0.8 mm | ||
| Circular | ||
| 9.15 lm | ||
| 260 °C | ||
| 30 mA | ||
| 3.4 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 2 | ||
| 3.2 x 2.8 x 1.82 mm | ||
| 7 V | ||
| Extended Industrial | ||
| PLCC | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |