PDP SEO Portlet

LW TVSG.BB-AZBZ-FBKC-Z486

LED Uni-Color White 7.8lm Chip LED 2-Pin PLCC T/R

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW TVSG.BB-AZBZ-FBKC-Z486
Secondary Manufacturer Part#: Q65111A4047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.

  • Package: white PLCC-2 package, colored diffused silicone resin
  • Technology: ThinGaN (UX:3)
  • Viewing angle at 50 % IV: 120° (Lambertian Emitter)
  • Color: Cx = 0.33, Cy = 0.34 acc. to CIE 1931 (white)
  • ESD - withstand voltage: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.14504
10000+
$0.1443
16000+
$0.14356
30000+
$0.14282
60000+
$0.14208