PDP SEO Portlet

LW TTSD-U1V2-FK0PN0-35-20-S

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW TTSD-U1V2-FK0PN0-35-20-S
Secondary Manufacturer Part#: Q65113A0873
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
1120 mcd
Tin
ThinGaN
3.03 lm
260 °C
30 mA
3.5 V
Surface Mount
Top Mount
2
-40 to 110 °C
2PLCC
2
3.2 x 2.8 x 1.8 mm
5 V
Automotive
LW TTSD
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09217
4000+
$0.08895
8000+
$0.08641
16000+
$0.0839
32000+
$0.08154