LW T6SH.CB-BXCY-FK0PM0-W424
LED Chip White 75mA 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW T6SH.CB-BXCY-FK0PM0-W424
Secondary Manufacturer Part#: Q65112A1262
- RoHS 10 Compliant
- Tariff Charges
TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 3900 mcd | ||
| Silver | ||
| InGaN | ||
| 11.3 lm | ||
| 260 °C | ||
| 75 mA | ||
| 3 V | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 110 °C | ||
| 2PLCC | ||
| 2 | ||
| 3.2 x 2.8 x 1.73 mm | ||
| 5 V | ||
| Automotive | ||
| LW T6SH.CB | ||
| PLCC | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |