LW Q38G-Q1OO-3K6L-1
LED, InGaN on Sapphire, White, SMD, 5 mA, 2.85 V, 71 mcd
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW Q38G-Q1OO-3K6L-1
Secondary Manufacturer Part#: Q65110A7209
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 1.15(Max) x 0.25(Max) mm | ||
| 260 | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 0603 | ||
| 2 | ||
| 1.7(Max) x 0.9(Max) x 0.4(Max) | ||
| 5 V | ||
| Industrial | ||
| 0603 | ||
| 150, 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |